+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD8008MUTAG

Diode: TVS array; 5.5÷8.5V; ESD; uDFN14; Ch: 8; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
ESD8008MUTAG
TME Symbol:
ESD8008MUTAG

Specification

Manufacturer
ONSEMI
Type of diode
TVS array
Breakdown voltage
5.5...8.5V
Version
ESD
Mounting
SMD
Case
uDFN14
Max. off-state voltage
3.3V
Number of channels
8
Kind of package
reel, tape
Gross weight0.029 g
Certificates
See other products in this category: Protection diodes - arrays ONSEMI,
*
ESD8008MUTAG
0 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs