+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD9B3.3ST5G

Diode: TVS; ESD; 0.3W; 5÷7V; SOD923; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
ESD9B3.3ST5G
TME Symbol:
ESD9B3.3ST5G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.3W
Max. off-state voltage
3.3V
Breakdown voltage
5...7V
Case
SOD923
Mounting
SMD
Leakage current
0.1µA
Capacitance
15pF
Kind of package
reel, tape
Gross weight0.004 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes ONSEMI,
*
ESD9B3.3ST5G
7296 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
Packaging method by the manufacturer:Reel = 8 000 pcs