+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | TVS | |
Version | ESD | |
Peak pulse power dissipation | 0.35kW | |
Max. off-state voltage | 24V | |
Breakdown voltage | 26...30V | |
Max. forward impulse current | 1A | |
Semiconductor structure | bidirectional | |
Case | DFN1006-2, SOD882 | |
Mounting | SMD | |
Leakage current | 0.5µA | |
Capacitance | 35pF | |
Kind of package | reel, tape |