+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESD9P5.0ST5G

Diode: TVS; unidirectional; SOD923F; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
ESD9P5.0ST5G
TME Symbol:
ESD9P5.0ST5G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Max. off-state voltage
5V
Semiconductor structure
unidirectional
Case
SOD923F
Mounting
SMD
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes ONSEMI,
*
ESD9P5.0ST5G
0 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.