+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS | |
Version | ESD | |
Max. off-state voltage | 13.2V | |
Breakdown voltage | 13.6...15.3V | |
Max. forward impulse current | 57A | |
Semiconductor structure | unidirectional | |
Case | QFN2 | |
Mounting | SMD | |
Leakage current | 50nA | |
Capacitance | 335pF |