+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS array | |
Breakdown voltage | 6.1...8V | |
Peak pulse power dissipation | 80W | |
Semiconductor structure | bidirectional | |
Version | ESD | |
Mounting | SMD | |
Case | SOT23-6 | |
Max. off-state voltage | 3V | |
Leakage current | 1µA | |
Number of channels | 4 | |
Capacitance | 45pF |