+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS array | |
Breakdown voltage | 6.1V | |
Max. forward impulse current | 8A | |
Peak pulse power dissipation | 0.1kW | |
Semiconductor structure | unidirectional | |
Version | ESD | |
Mounting | SMD | |
Case | MicroQFN | |
Max. off-state voltage | 3V | |
Leakage current | 0.5µA | |
Number of channels | 5 |