+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESDA6V1U1RL

Diode: TVS array; 6.1V; 200W; common anode; ESD; SO8; Ch: 6


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA6V1U1RL
TME Symbol:
ESDA6V1U1RL

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
6.1V
Peak pulse power dissipation
0.2kW
Semiconductor structure
common anode
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
5V
Leakage current
2µA
Number of channels
6
Kind of package
reel, tape
Gross weight0.126 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDA6V1U1RL
2066 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 75 pcs - 0.25 USDGross price for quantities from 75 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 7500 pcs - 0.13 USDGross price for quantities from 7500 pcs - 0.13 USD
Packaging method by the manufacturer:Reel = 2 500 pcs