+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESDA7P120-1U1M

Diode: TVS; ESD; 1.4kW; 6.8V; 120A; unidirectional; QFN1610

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA7P120-1U1M
TME Symbol:
ESDA7P120-1U1M

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
1.4kW
Max. off-state voltage
5.5V
Breakdown voltage
6.8V
Max. forward impulse current
120A
Semiconductor structure
unidirectional
Case
QFN1610
Mounting
SMD
Leakage current
1.5µA
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
ESDA7P120-1U1M
0 in TME stock
No. of pieces (Multiplicity: 8 000)
Product for special order