+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS | |
Version | ESD | |
Peak pulse power dissipation | 700W | |
Max. off-state voltage | 5V | |
Breakdown voltage | 6.8V | |
Max. forward impulse current | 60A | |
Semiconductor structure | unidirectional | |
Case | QFN1610 | |
Mounting | SMD | |
Leakage current | 0.2µA | |
Kind of package | reel, tape |