+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESDA8P80-1U1M

Diode: TVS; ESD; 1100W; 80A; unidirectional; QFN1610; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA8P80-1U1M
TME Symbol:
ESDA8P80-1U1M

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
1.1kW
Max. off-state voltage
6.3V
Max. forward impulse current
80A
Semiconductor structure
unidirectional
Case
QFN1610
Mounting
SMD
Leakage current
0.2µA
Kind of package
reel, tape
Gross weight0.022 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
ESDA8P80-1U1M
0 in TME stock
Net price for quantities from 8000 pcs - 0.08 USDGross price for quantities from 8000 pcs - 0.08 USD
No. of pieces (Multiplicity: 8 000)