+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESDALC6V1-1U2

Diode: TVS; ESD; 20W; 6.1÷8V; 2A; unidirectional; 0201; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDALC6V1-1U2
TME Symbol:
ESDALC6V1-1U2

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
20W
Breakdown voltage
6.1...8V
Max. forward impulse current
2A
Semiconductor structure
unidirectional
Case - inch
0201
Case - mm
0603
Mounting
SMD
Leakage current
0.1µA
Kind of package
reel, tape
Capacitance
12pF
Gross weight0.005 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
ESDALC6V1-1U2
15 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 1300 pcs - 0.06 USDGross price for quantities from 1300 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 15000 pcs - 0.05 USDGross price for quantities from 15000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 15 000 pcs