+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS array | |
Breakdown voltage | 6.1V | |
Max. forward impulse current | 3A | |
Peak pulse power dissipation | 30W | |
Semiconductor structure | common anode | |
Version | ESD | |
Mounting | SMD | |
Case | MicroQFN | |
Leakage current | 70nA | |
Number of channels | 5 | |
Kind of package | reel, tape |