+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESDALC6V1P6

Diode: TVS array; 6.1V; 30W; ESD; SOT666IP; Ch: 4; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDALC6V1P6
TME Symbol:
ESDALC6V1P6

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
6.1V
Peak pulse power dissipation
30W
Semiconductor structure
common anode, quadruple, unidirectional
Version
ESD
Mounting
SMD
Case
SOT666IP
Max. off-state voltage
3V
Leakage current
0.1µA
Number of channels
4
Kind of package
reel, tape
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDALC6V1P6
2042 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 15 pcs - 0.24 USDGross price for quantities from 15 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.12 USDGross price for quantities from 6000 pcs - 0.12 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 24000 pcs - 0.11 USDGross price for quantities from 24000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs