+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESDALD03BCX

Diode: TVS array; 4.5V; 20A; 350W; bidirectional; ESD; SOD323; Ch: 1


Manufacturer: WeEn Semiconductors

Manufacturer part number:
ESDALD03BCX
TME Symbol:
ESDALD03BCX

Specification

Manufacturer
WeEn Semiconductors
Type of diode
TVS array
Breakdown voltage
4.5V
Max. forward impulse current
20A
Peak pulse power dissipation
0.35kW
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SOD323
Max. off-state voltage
3.3V
Leakage current
1µA
Number of channels
1
Manufacturer series
LD
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays WeEn Semiconductors,
See other products from this series.:
*
ESDALD03BCX
0 in TME stock
No. of pieces (Multiplicity: 90 000)
Minimum order quantity: 90 000.
Multiplicity: 90 000.
Product for special order