+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESDCAN01-2BLY

Diode: TVS array; 25÷30V; 5.5A; bidirectional; ESD; SOT23; Ch: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDCAN01-2BLY
TME Symbol:
ESDCAN01-2BLY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
25...30V
Max. forward impulse current
5.5A
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
24V
Leakage current
0.1µA
Number of channels
2
Capacitance
30pF
Application
automotive industry
Gross weight0.028 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDCAN01-2BLY
2207 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
Net price for quantities from 24000 pcs - 0.05 USDGross price for quantities from 24000 pcs - 0.05 USD
Packaging method by the manufacturer:Reel = 3 000 pcs