+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS array | |
Breakdown voltage | 39V | |
Max. forward impulse current | 3A | |
Peak pulse power dissipation | 0.17kW | |
Semiconductor structure | bidirectional, double | |
Version | ESD | |
Mounting | SMD | |
Case | SOT323-3L | |
Max. off-state voltage | 36V | |
Leakage current | 0.1µA | |
Number of channels | 2 | |
Application | automotive industry, CAN | |
Kind of package | reel, tape |