+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESDCAN06-2BLY

Diode: TVS array; 38V; 3A; 230W; bidirectional,double; ESD; SOT23-3


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDCAN06-2BLY
TME Symbol:
ESDCAN06-2BLY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
38V
Max. forward impulse current
3A
Peak pulse power dissipation
0.23kW
Semiconductor structure
bidirectional, double
Version
ESD
Mounting
SMD
Case
SOT23-3
Max. off-state voltage
35V
Leakage current
0.1µA
Number of channels
2
Application
automotive industry, CAN
Kind of package
reel, tape
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDCAN06-2BLY
13011 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
Net price for quantities from 24000 pcs - 0.06 USDGross price for quantities from 24000 pcs - 0.06 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs