+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | TVS | |
Max. off-state voltage | 1V | |
Breakdown voltage | 1.4...2.1V | |
Semiconductor structure | bidirectional | |
Case - inch | 0201 | |
Case - mm | 0603 | |
Mounting | SMD | |
Kind of package | reel, tape |