+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of diode | TVS | |
Breakdown voltage | 18.9...27.8V | |
Max. forward impulse current | 5A | |
Peak pulse power dissipation | 0.16kW | |
Semiconductor structure | asymmetric, bidirectional | |
Version | ESD | |
Mounting | SMD | |
Case | SOD323 | |
Max. off-state voltage | 15...24V | |
Leakage current | 50nA | |
Number of channels | 1 | |
Application | automotive industry | |
Kind of package | reel, tape |