+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS | |
Version | ESD | |
Peak pulse power dissipation | 60W | |
Max. off-state voltage | 5.5V | |
Breakdown voltage | 5.8V | |
Max. forward impulse current | 7A | |
Semiconductor structure | unidirectional | |
Case - inch | 0201 | |
Case - mm | 0603 | |
Mounting | SMD | |
Leakage current | 0.1µA | |
Kind of package | reel, tape |