+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESE11MH1T

Switch: detecting; Pos: 2; SPST; 0.01A/5VDC; Illumin: none; ESE11


Manufacturer: PANASONIC

Manufacturer part number:
ESE11MH1T
TME Symbol:
ESE11MH1T

Specification

Manufacturer
PANASONIC
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.01A / 5V DC
Illumination
none
Leads
for soldering
Manufacturer series
ESE11
Max. contact resistance:
500mΩ
Switching method
ON-(OFF)
Mounting
SMD
Kind of package
reel
Shape
rectangular
Dimensions
6.4x5.1x4.25mm
Operating temperature
-10...70°C
Gross weight0.311 g
Certificates
See other products in this category: Detect Switches PANASONIC,
See other products from this series.:
*
ESE11MH1T
883 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Packaging method by the manufacturer:Reel = 1 500 pcs