+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of switch | detecting | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
DC contacts rating @R | 0.01A / 5V DC | |
Illumination | none | |
Leads | for soldering | |
Manufacturer series | ESE11 | |
Max. contact resistance: | 500mΩ | |
Switching method | ON-(OFF) | |
Mounting | screw | |
Shape | rectangular | |
Dimensions | 6.4x4.2x8.5mm | |
Mounting hole dimensions | Ø1.2mm | |
Operating temperature | -10...70°C |