+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESE11SV1

Switch: detecting; Pos: 2; SPST; 0.2A/14VDC; Leads: for soldering


Manufacturer: PANASONIC

Manufacturer part number:
ESE11SV1
TME Symbol:
ESE11SV1

Specification

Manufacturer
PANASONIC
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.2A / 14V DC
Leads
for soldering
Manufacturer series
ESE11
Mechanical durability
50000 cycles
Max. contact resistance:
500mΩ
Switching method
OFF-(ON)
Mounting
SMT
Operating temperature
-10...70°C
Gross weight0.113 g
Certificates
See other products in this category: Detect Switches PANASONIC,
See other products from this series.:
*
ESE11SV1
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.27 USDGross price for quantities from 10000 pcs - 0.27 USD
Packaging method by the manufacturer:
Bag = 200 pcs