+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESE13V01A

Switch: detecting; Pos: 2; SPST; 0.01A/5VDC; Leads: curved; ESE13


Manufacturer: PANASONIC

Manufacturer part number:
ESE13V01A
TME Symbol:
ESE13V01A

Specification

Manufacturer
PANASONIC
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.01A / 5V DC
Leads
curved
Manufacturer series
ESE13
Mechanical durability
50000 cycles
Max. contact resistance:
500mΩ
Switching method
OFF-(ON)
Mounting
SMD
Operating Force
0.3N
Operating temperature
-10...60°C
Gross weight0.064 g
Certificates
See other products in this category: Detect Switches PANASONIC,
See other products from this series.:
*
ESE13V01A
2587 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 3000 pcs - 0.38 USDGross price for quantities from 3000 pcs - 0.38 USD
Packaging method by the manufacturer:Reel = 3 000 pcs