+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of switch | detecting | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.01A / 5V DC | |
Illumination | none | |
Leads | for PCB, J-Bend | |
Manufacturer series | ESE18 | |
Max. contact resistance: | 500mΩ | |
Switching method | OFF-(ON) | |
Mounting | SMD | |
Shape | rectangular | |
Dimensions | 4x4.4x1.2mm | |
Key stroke | 1.5mm | |
Operating temperature | -10...60°C |