+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESE18L11D

Switch: detecting; Pos: 2; SPST; 0.01A/5VDC; Leads: for PCB; ESE18


Manufacturer: PANASONIC

Manufacturer part number:
ESE18L11D
TME Symbol:
ESE18L11D

Specification

Manufacturer
PANASONIC
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.01A / 5V DC
Leads
for PCB
Manufacturer series
ESE18
Mechanical durability
50000 cycles
Max. contact resistance:
500mΩ
Switching method
left-side, OFF-(ON)
Operating Force
0.3N
Operating temperature
-10...60°C
Gross weight0.052 g
Certificates
See other products in this category: Detect Switches PANASONIC,
See other products from this series.:
*
ESE18L11D
470 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5000 pcs - 0.40 USDGross price for quantities from 5000 pcs - 0.40 USD
Packaging method by the manufacturer:Reel = 5 000 pcs