+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
DC contacts rating @R | 0.01A / 14V DC | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | for soldering, straight | |
Operating Force | 2N | |
Button shape | square | |
Mounting | THT | |
Application | automotive | |
Manufacturer series | ESE20 | |
Shape | rectangular | |
Dimensions | 7.8x7.9x12.5mm | |
Operating temperature | -40...85°C |