+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | PANASONIC | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
DC contacts rating @R | 0.01A / 14V DC | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | for soldering, straight | |
Operating Force | 2N | |
Button shape | square | |
Mounting | THT | |
Application | automotive | |
Manufacturer series | ESE20 | |
Shape | rectangular | |
Dimensions | 7.8x7.9x17.5mm | |
Operating temperature | -40...85°C |