+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESE20D421

Switch: push-button; Pos: 2; SPST; 0.01A/14VDC; OFF-(ON); THT; ESE20

Manufacturer: PANASONIC

Manufacturer part number:
ESE20D421
TME Symbol:
ESE20D421

Specification

Manufacturer
PANASONIC
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.01A / 14V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Operating Force
2N
Button shape
round
Mounting
THT
Manufacturer series
ESE20
Shape
rectangular
Dimensions
7.8x7.9x17.5mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches PANASONIC,
See other products from this series.:
*
ESE20D421
0 in TME stock
Net price for quantities from 2400 pcs - 0.89 USDGross price for quantities from 2400 pcs - 0.89 USD
No. of pieces (Multiplicity: 2 400)