+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESE22MH24

Switch: detecting; Pos: 2; SPST; 0.01A/5VDC; ESE22; 500mΩ; 0.29N


Manufacturer: PANASONIC

Manufacturer part number:
ESE22MH24
TME Symbol:
ESE22MH24

Specification

Manufacturer
PANASONIC
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.01A / 5V DC
Manufacturer series
ESE22
Mechanical durability
50000 cycles
Max. contact resistance:
500mΩ
Operating Force
0.29N
Lead length
2.1mm
Operating temperature
-10...70°C
Gross weight0.154 g
Certificates
See other products in this category: Detect Switches PANASONIC,
See other products from this series.:
*
ESE22MH24
461 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Packaging method by the manufacturer:Reel = 4 000 pcs