+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of switch | push-button | |
Number of positions | 3 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.01A / 5V DC | |
Illumination | none | |
Leads | for soldering | |
Manufacturer series | ESE23 | |
Max. contact resistance: | 500mΩ | |
Switching method | (ON)-OFF-(ON) | |
Mounting | SMD | |
Shape | rectangular | |
Dimensions | 5x4.4x1.5mm | |
Operating temperature | -40...85°C |