+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESE24MV1T

Switch: detecting; Pos: 3; SPDT; 0.01A/5VDC; 500mΩ; vertical; 0.35N


Manufacturer: PANASONIC

Manufacturer part number:
ESE24MV1T
TME Symbol:
ESE24MV1T

Specification

Manufacturer
PANASONIC
Type of switch
detecting
Number of positions
3
Contacts configuration
SPDT
DC contacts rating @R
0.01A / 5V DC
Mechanical durability
50000 cycles
Max. contact resistance:
500mΩ
Switching method
(ON)-OFF-(ON)
Mounting
vertical
Operating Force
0.35N
Lead length
5.6mm
Operating temperature
-10...70°C
Gross weight0.406 g
Certificates
See other products in this category: Detect Switches PANASONIC,
*
ESE24MV1T
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 6 000.
Multiple of: 3 000.
Net price for quantities from 6000 pcs - 0.41 USDGross price for quantities from 6000 pcs - 0.41 USD
Packaging method by the manufacturer:
Reel = 500 pcs