+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESE24SH1

Switch: push-button; Pos: 3; SPDT; 0.01A/5VDC; Illumin: none; ESE24


Manufacturer: PANASONIC

Manufacturer part number:
ESE24SH1
TME Symbol:
ESE24SH1

Specification

Manufacturer
PANASONIC
Type of switch
push-button
Number of positions
3
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.01A / 5V DC
Illumination
none
Leads
for soldering
Manufacturer series
ESE24
Max. contact resistance:
500mΩ
Switching method
(ON)-OFF-(ON)
Mounting
SMD
Shape
rectangular
Dimensions
7.5x5.6x4.65mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates
See other products in this category: Detect Switches PANASONIC,
See other products from this series.:
*
ESE24SH1
0 in TME stock
No. of pieces (Multiple of: 8 000)
Minimum order quantity: 8 000.
Multiple of: 8 000.
Net price for quantities from 8000 pcs - 0.34 USDGross price for quantities from 8000 pcs - 0.34 USD