+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 2A | |
Reverse recovery time | 25ns | |
Semiconductor structure | single diode | |
Case | DO220AA, SMP | |
Max. forward voltage | 0.98V | |
Max. forward impulse current | 50A | |
Leakage current | 1µA |