+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESL102LZ

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.025A/24VDC; Pos: 2/2

Manufacturer: ECE

Manufacturer part number:
ESL102LZ
TME Symbol:
ESL102LZ

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Min. insulation resistance
1GΩ
Max. contact resistance:
50mΩ
Body dimensions
5.04x6.6x3.1mm
Switches features
flat actuator
Manufacturer series
ESL
Leads
for PCB, J-Bend
Row pitch
7.62mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
ESL102LZ
0 in TME stock
Net price for quantities from 1300 pcs - 0.44 USDGross price for quantities from 1300 pcs - 0.44 USD
No. of pieces (Multiplicity: 1 300)