+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of switch | DIP-SWITCH | |
Poles number | 5 | |
Switching method | OFF-ON | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2/5 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -40...85°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 1GΩ | |
Body dimensions | 12.66x6.6x3.1mm | |
Switches features | flat actuator | |
Leads | for PCB, J-Bend | |
Row pitch | 7.62mm | |
Manufacturer series | ESL | |
Contacts configuration | SPST | |
Mechanical durability | 2000 cycles |