+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15006

Aux adapter; Jack 3.5mm socket,Quadlock; Citroën,Peugeot


Manufacturer: ESOL

Manufacturer part number:
15006
TME Symbol:
ESOL-15006

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
Citroën, Peugeot
Application - factory radio receiver
RD4
Cable/adapter structure
  • Jack 3.5mm socket
  • Quadlock
Gross weight21.18 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15006
3 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 3 pcs - 4.02 USDGross price for quantities from 3 pcs - 4.02 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 3.76 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.