+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15010

Aux adapter; Jack 3.5mm socket,Quadlock; Mercedes


Manufacturer: ESOL

Manufacturer part number:
15010
TME Symbol:
ESOL-15010

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
Mercedes
Application - car model
Mercedes A-Class (W169), Mercedes B-Class (W245), Mercedes C-Class (W203), Mercedes CL 2004->2006, Mercedes CLK (W209), Mercedes GL-Class (X164), Mercedes M-Class (W164), Mercedes R-Class (W251), Mercedes S-Class (W221), Mercedes SL (R230)
Application - factory radio receiver
Audio 20, Audio 50 APS, Comand APS (only NTG2)
Cable/adapter structure
  • Jack 3.5mm socket
  • Quadlock
Gross weight21.43 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15010
3 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 3 pcs - 4.44 USDGross price for quantities from 3 pcs - 4.44 USD
Net price for quantities from 5 pcs - 4.17 USDGross price for quantities from 5 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.