+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15906

Aux adapter; Jack 3.5mm socket,Quadlock; Citroën,Peugeot; screw


Manufacturer: ESOL

Manufacturer part number:
15906
TME Symbol:
ESOL-15906

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
Citroën, Peugeot
Application - factory radio receiver
RD4
Mounting
screw
Cable/adapter structure
  • Jack 3.5mm socket
  • Quadlock
Gross weight24.01 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15906
2 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 3 pcs - 4.93 USDGross price for quantities from 3 pcs - 4.93 USD
Net price for quantities from 5 pcs - 4.63 USDGross price for quantities from 5 pcs - 4.63 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.