+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15908

Aux adapter; Jack 3.5mm socket,Quadlock; BMW; screw


Manufacturer: ESOL

Manufacturer part number:
15908
TME Symbol:
ESOL-15908

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
BMW
Application - car model
BMW 5 2006->, BMW 7 2004->, BMW X3, BMW X5, BMW Z3, BMW Z4, Mini Cooper
Mounting
screw
Cable/adapter structure
  • Jack 3.5mm socket
  • Quadlock
Gross weight24.18 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15908
3 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 3 pcs - 4.93 USDGross price for quantities from 3 pcs - 4.93 USD
Net price for quantities from 5 pcs - 4.63 USDGross price for quantities from 5 pcs - 4.63 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.