+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15912

Aux adapter; Jack 3.5mm socket,Quadlock; Ford; screw


Manufacturer: ESOL

Manufacturer part number:
15912
TME Symbol:
ESOL-15912

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
Ford
Application - car model
Ford Fiesta 2006->, Ford Focus, Ford Fusion 2006->, Ford Transit 2006->
Application - factory radio receiver
5000C with the AUX key on the radio, 6000CD
Mounting
screw
Cable/adapter structure
  • Jack 3.5mm socket
  • Quadlock
Gross weight23.24 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15912
3 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 3 pcs - 4.91 USDGross price for quantities from 3 pcs - 4.91 USD
Net price for quantities from 5 pcs - 4.61 USDGross price for quantities from 5 pcs - 4.61 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.