+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15918

Aux adapter; DIN,Jack 3.5mm socket; Audi,Seat,VW,Škoda; screw


Manufacturer: ESOL

Manufacturer part number:
15918
TME Symbol:
ESOL-15918

Specification

Manufacturer
ESOL
Type of car connector
Aux adapter
Application - car brand
Audi, Seat, Škoda, VW
Application - car model
Audi A3, Audi A4, Audi A6, Audi A8, Ford Galaxy, Seat Alhambra, Seat Leon, Seat Toledo, Škoda Octavia, Škoda Superb, VW Golf IV, VW Passat, VW Polo, VW Sharan, VW Transporter T5
Application - factory radio receiver
MFD 1
Mounting
screw
Cable/adapter structure
  • DIN
  • Jack 3.5mm socket
Gross weight32.52 g
Certificates
See other products in this category: Aux Adapters ESOL,
*
15918
3 in TME stock
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 14.08 USD
Net price for quantities from 3 pcs - 12.53 USDGross price for quantities from 3 pcs - 12.53 USD
Net price for quantities from 5 pcs - 11.75 USDGross price for quantities from 5 pcs - 11.75 USD
Net price for quantities from 10 pcs - 10.97 USDGross price for quantities from 10 pcs - 10.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.