+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESP32-C6-MINI-1-H4

Module: IoT; Bluetooth: 5.3,BLE; WiFi; PCB; IEEE 802.11b/g/n; SMD


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-C6-MINI-1-H4
TME Symbol:
ESP32-C6-MINI-1-H4

Specification

Manufacturer
ESPRESSIF
Type of communications module
IoT
Bluetooth version
5.3, BLE
Kind of network
WiFi
Kind of antenna
PCB
Communictions protocol
IEEE 802.11b/g/n
Mounting
SMD
Dimensions
13.2x16.6x2.4mm
Band
2.412...2.484GHz
Memory
320kB ROM 512kB SRAM 4MB FLASH
Components
ESP32-C6FH4
Number of cores
1
Manufacturer series
ESP32-C6
Operating temperature
-40...105°C
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • JTAG
  • MCPWM
  • SDIO
  • SPI
  • UART
  • USB
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
See other products from this series.:
*
ESP32-C6-MINI-1-H4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 3.89 USD
Net price for quantities from 25 pcs - 3.64 USDGross price for quantities from 25 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.24 USDGross price for quantities from 100 pcs - 3.24 USD
Net price for quantities from 250 pcs - 2.98 USDGross price for quantities from 250 pcs - 2.98 USD
Net price for quantities from 500 pcs - 2.76 USDGross price for quantities from 500 pcs - 2.76 USD
Net price for quantities from 650 pcs - 2.70 USDGross price for quantities from 650 pcs - 2.70 USD