+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | 4D Systems | |
Type of display | TFT | |
Kind of display | graphical, matrix IPS | |
Screen size | 4" | |
Display resolution | 720x720 | |
Memory | 32MB FLASH 32MB PSRAM | |
Operating temperature | -20...65°C | |
Luminosity | 500cd/m2 | |
Microcontroller | ESP32-P4 | |
Manufacturer series | ESP32-P4 | |
Connection | 30pin FFC, microSD, USB C socket | |
Body dimensions | 130x130x14.5mm | |
Version | round |