+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESP32-PICO-V3

IC: SiP; Bluetooth: BLE; 19.5dBm; WiFi; SMD; LGA48; 7x7mm; 370/120mA

Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-PICO-V3
TME Symbol:
ESP32-PICO-V3

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SiP
Bluetooth version
BLE
Transmitter output power
19.5dBm
Kind of network
WiFi
Mounting
SMD
Case
LGA48
Dimensions
7x7mm
Ciphering
AES, RNG, RSA, SHA
TX/RX supply current
370/120mA
Band
2.412...2.484GHz
Memory
4MB FLASH
Number of cores
2
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Interface
  • ADC
  • DAC
  • Ethernet
  • GPIO
  • I2C
  • I2S
  • PWM
  • SDIO
  • SPI
  • UART
Gross weight0.228 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF
*
ESP32-PICO-V3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 1 000 pcsReel = 2 000 pcs