+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ESP32-WROVER-E-N4R8

Module: IoT; Bluetooth: BLE; 19.5dBm; WiFi; PCB; SMD; 18x31.4x3.3mm


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-WROVER-E-N4R8
TME Symbol:
ESP32-WROVER-E

Specification

Manufacturer
ESPRESSIF
Type of communications module
IoT
Bluetooth version
BLE
Transmitter output power
19.5dBm
Kind of network
WiFi
Kind of antenna
PCB
Mounting
SMD
Dimensions
18x31.4x3.3mm
Band
2.412...2.484GHz
Receiver sensitivity
-98dBm
Memory
448kB ROM 4MB FLASH 8MB PSRAM 8MB SRAM
Components
ESP32-D0WD-V3
Number of cores
2
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C x2
  • I2S x2
  • SDIO
  • SPI x3
  • UART x3
Gross weight2.696 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-WROVER-E-N4R8
201 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 1950 pcs - 3.20 USDGross price for quantities from 1950 pcs - 3.20 USD
Packaging method by the manufacturer:Reel = 650 pcs