+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESPRESSIF | |
Type of communications module | IoT | |
Transmitter output power | 19.5dBm | |
Kind of network | WiFi | |
Kind of antenna | external | |
Mounting | SMD | |
Dimensions | 15.4x15.4x2.4mm | |
Connection | I-PEX (u.FL) | |
Band | 2.412...2.484GHz | |
Receiver sensitivity | -97dBm | |
Memory | 128kB ROM 320kB SRAM 4MB FLASH | |
Components | ESP32-S2FH4 | |
Number of cores | 1 |