+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESPRESSIF | |
Type of communications module | IoT | |
Kind of network | WiFi | |
Kind of antenna | PCB | |
Communictions protocol | IEEE 802.11b/g/n | |
Mounting | SMD | |
Dimensions | 15.4x20x2.4mm | |
Ciphering | AES, ECC, RNG, RSA, SHA | |
Band | 2.412...2.484GHz | |
Memory | 128kB ROM 320kB SRAM 2MB PSRAM 4MB FLASH | |
Components | ESP32-S2R2 | |
Number of cores | 1 | |
Operating temperature | -40...85°C |