+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ESPRESSIF | |
Type of communications module | IoT | |
Bluetooth version | BLE | |
Kind of network | WiFi | |
Kind of antenna | PCB | |
Communictions protocol | IEEE 802.11b/g/n | |
Mounting | SMD | |
Dimensions | 15.4x20.5x2.4mm | |
Ciphering | AES, ECC, RNG, RSA, SHA | |
Band | 2.412...2.484GHz | |
Memory | 384kB ROM 512kB SRAM 8MB FLASH | |
Components | ESP32-S3FN8 | |
Number of cores | 2 | |
Operating temperature | -40...85°C |